MIKROE-1575 | ||
---|---|---|
DigiKey Part Number | 1471-1524-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1575 | |
Description | MIKROMEDIA TM4C123GH6PZ EVAL BRD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | TM4C123GH6PZ mikromedia™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | TM4C123GH6PZ | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.52000 | ¥841.52 |