ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123GH6PZI

DigiKey Part Number
296-35850-ND
Manufacturer
Manufacturer Product Number
TM4C123GH6PZI
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C123GH6PZI Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Package / Case
100-LQFP
Number of I/O
69
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.58000¥131.58
10¥104.08600¥1,040.86
24¥97.49625¥2,339.91
90¥90.15856¥8,114.27
270¥85.82511¥23,172.78
450¥84.22276¥37,900.24
990¥82.15932¥81,337.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.