MIKROE-1473 | ||
---|---|---|
DigiKey Part Number | 1471-1124-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1473 | |
Description | CBL FIB OPT JACKETED 1MM 5METERS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black POF 1000µm 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 16.40' (5.00m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Bend Radius | - | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥22.76400 | ¥113.82 |