MIKROE-1471 | ||
---|---|---|
DigiKey Part Number | 1471-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1471 | |
Description | CBL FIBER OPTIC 1000UM POF 1M | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black POF 1000µm 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | - | |
Part Status | Discontinued at Digi-Key | |
Style | Standard | |
Type | POF | |
Length | 3.28' (1.00m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Bend Radius | - | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Resource Type | Link |
---|---|
Datasheets | SH4001 Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Attribute | Description |
---|---|
Other Names | 1471-1123 |
Standard Package | 1 |