MTA18ASF4G72HZ-3G2F1 | |
---|---|
DigiKey Part Number | 557-MTA18ASF4G72HZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA18ASF4G72HZ-3G2F1 |
Description | MODULE DDR4 SDRAM 32GB 260SODIMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,835.78000 | ¥1,835.78 |
10 | ¥1,807.89400 | ¥18,078.94 |
25 | ¥1,768.10440 | ¥44,202.61 |
40 | ¥1,733.61725 | ¥69,344.69 |