MTA16ATF4G64HZ-3G2F1 | ||
---|---|---|
DigiKey Part Number | 557-MTA16ATF4G64HZ-3G2F1-ND | |
Manufacturer | ||
Manufacturer Product Number | MTA16ATF4G64HZ-3G2F1 | |
Description | MODULE DDR4 SDRAM 32GB 260SODIMM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,556.57000 | ¥1,556.57 |
10 | ¥1,356.20100 | ¥13,562.01 |
25 | ¥1,352.55240 | ¥33,813.81 |
40 | ¥1,316.12050 | ¥52,644.82 |