MT53E256M16D1FW-046 AIT:B | |
---|---|
DigiKey Part Number | 557-MT53E256M16D1FW-046AIT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M16D1FW-046 AIT:B |
Description | IC DRAM 4GBIT 2.133GHZ FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 2.133 GHz 200-TFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
10 | ¥98.65200 | ¥986.52 |
25 | ¥96.41400 | ¥2,410.35 |
40 | ¥95.89950 | ¥3,835.98 |
80 | ¥84.42088 | ¥6,753.67 |
230 | ¥80.23139 | ¥18,453.22 |
440 | ¥79.42786 | ¥34,948.26 |