
AM2434BSFFHIALVR | |
|---|---|
DigiKey Part Number | 296-AM2434BSFFHIALVRTR-ND - Tape & Reel (TR) 296-AM2434BSFFHIALVRCT-ND - Cut Tape (CT) 296-AM2434BSFFHIALVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2434BSFFHIALVR |
Description | IC MCU 32BIT 256KB TCM 441FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 5-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | AM2434BSFFHIALVR Models |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 400MHz, 800MHz | Supplier Device Package 441-FCBGA (17.2x17.2) |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Package / Case 441-BFBGA, FCBGA |
Peripherals AES, DMA, POR, PWM, SHA, WDT | Base Product Number |
Number of I/O 198 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.83000 | ¥282.83 |
| 10 | ¥229.26100 | ¥2,292.61 |
| 25 | ¥215.88320 | ¥5,397.08 |
| 100 | ¥205.39780 | ¥20,539.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥189.95256 | ¥94,976.28 |


