MT41K256M8HX-15E:D | ||
---|---|---|
DigiKey Part Number | MT41K256M8HX-15E:D-ND | |
Manufacturer | ||
Manufacturer Product Number | MT41K256M8HX-15E:D | |
Description | IC DRAM 2GBIT PAR 78FBGA | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 667 MHz 13.5 ns 78-FBGA (9x11.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT41K256M8HX-15E:D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.5 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x11.5) | |
Base Product Number |