IS43TR82560BL-15HBL | ||
---|---|---|
DigiKey Part Number | IS43TR82560BL-15HBL-ND | |
Manufacturer | ||
Manufacturer Product Number | IS43TR82560BL-15HBL | |
Description | IC DRAM 2GBIT PAR 78TWBGA | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 667 MHz 20 ns 78-TWBGA (8x10.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (8x10.5) | |
Base Product Number |