MT40A1G8SA-062E:R | |
---|---|
DigiKey Part Number | 557-MT40A1G8SA-062E:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G8SA-062E:R |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.06000 | ¥95.06 |
10 | ¥88.08600 | ¥880.86 |
25 | ¥86.08640 | ¥2,152.16 |
50 | ¥85.62340 | ¥4,281.17 |
100 | ¥75.37580 | ¥7,537.58 |
250 | ¥71.63508 | ¥17,908.77 |
500 | ¥70.91776 | ¥35,458.88 |