


MT25QL128ABB1ESE-0AUT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL128ABB1ESE-0AUTTR-ND - Tape & Reel (TR) 557-MT25QL128ABB1ESE-0AUTTRCT-ND - Cut Tape (CT) 557-MT25QL128ABB1ESE-0AUTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABB1ESE-0AUT TR |
Description | IC FLASH 128MBIT SPI 133MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL128ABB1ESE-0AUT TR Models |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 1.8ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.03000 | ¥104.03 |
| 10 | ¥96.63700 | ¥966.37 |
| 25 | ¥93.66480 | ¥2,341.62 |
| 50 | ¥91.42100 | ¥4,571.05 |
| 100 | ¥89.19270 | ¥8,919.27 |
| 250 | ¥86.27892 | ¥21,569.73 |
| 500 | ¥84.10894 | ¥42,054.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥69.48841 | ¥104,232.62 |








