
SN74LVC1G00MDBVREP | |
|---|---|
DigiKey Part Number | 296-22338-2-ND - Tape & Reel (TR) 296-22338-1-ND - Cut Tape (CT) 296-22338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00MDBVREP |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00MDBVREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00W5-7 | Diodes Incorporated | 25,586 | 74LVC1G00W5-7DICT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.90000 | ¥109.00 |
| 25 | ¥9.91360 | ¥247.84 |
| 100 | ¥8.83210 | ¥883.21 |
| 250 | ¥8.31540 | ¥2,078.85 |
| 500 | ¥8.22426 | ¥4,112.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.43194 | ¥22,295.82 |
| 6,000 | ¥7.27713 | ¥43,662.78 |
| 9,000 | ¥7.19961 | ¥64,796.49 |









