PCI Express (PCIe) IC 250MHz 1 Output 72-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40293LDG1

DigiKey Part Number
ZL40293LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40293LDG1
Description
20 OUTPUT DB2000Q, PCIE,LP-HCSL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 72-QFN (10x10)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Microchip Technology
Frequency - Max
250MHz
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
Clock
Package / Case
72-VFQFN Exposed Pad
Output
LP-HCSL
Supplier Device Package
72-QFN (10x10)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZL40292LDG1Microchip Technology1681522-1001-ND¥19.52000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
25¥16.29120¥407.28
100¥15.71250¥1,571.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.