VSC8562XKS-14 | ||
---|---|---|
DigiKey Part Number | VSC8562XKS-14-ND | |
Manufacturer | ||
Manufacturer Product Number | VSC8562XKS-14 | |
Description | IC TELECOM INTERFACE 256BGA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Transceiver 256-PBGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Interface | GMII, SerDes, TBI | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.24000 | ¥370.24 |
25 | ¥308.26080 | ¥7,706.52 |
100 | ¥297.99930 | ¥29,799.93 |