
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB5742B/2G | |
---|---|
DigiKey Part Number | 150-USB5742B/2G-ND |
Manufacturer | |
Manufacturer Product Number | USB5742B/2G |
Description | IC HUB CTLR USB 2PORT 56VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | SMBus, SPI | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | USB5742 |
Environmental Information | |
PCN Design/Specification |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 31
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.72000 | ¥46.72 |
25 | ¥39.03360 | ¥975.84 |
100 | ¥37.62780 | ¥3,762.78 |
You May Also Be Interested InSee All
9 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 150-USB5742B/2G |
Manufacturer Standard Package | 260 |