TSSOP20EV | |
---|---|
DigiKey Part Number | TSSOP20EV-ND |
Manufacturer | |
Manufacturer Product Number | TSSOP20EV |
Description | SSOP,TSSOP BARE BRD 5PAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20-SSOP, 8/14/16/20 TSSOP Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 20-SSOP, 8/14/16/20 TSSOP | |
Primary Attributes | - | |
Supplied Contents | Unpopulated (Bare) Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.87000 | ¥174.87 |