
TCM809SVNB713 | |
|---|---|
DigiKey Part Number | TCM809SVNB713TR-ND - Tape & Reel (TR) TCM809SVNB713CT-ND - Cut Tape (CT) TCM809SVNB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809SVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809SVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC809SUY-TR | Microchip Technology | 2,012 | 576-2908-1-ND | ¥0.58000 | Similar |
| CAT809TTBI-GT3 | onsemi | 6 | CAT809TTBI-GT3OSCT-ND | ¥0.47000 | Direct |
| LM809M3-2.93/NOPB | Texas Instruments | 6,858 | LM809M3-2.93/NOPBCT-ND | ¥0.97000 | Similar |
| LM809M3X-2.93/NOPB | Texas Instruments | 585 | LM809M3X-2.93/NOPBCT-ND | ¥0.83000 | Similar |
| MAX6326UR29+T | Analog Devices Inc./Maxim Integrated | 1,936 | MAX6326UR29+TCT-ND | ¥5.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 25 | ¥3.14240 | ¥78.56 |
| 100 | ¥2.89450 | ¥289.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.89450 | ¥8,683.50 |








