TCM809RVLB713 | ||
---|---|---|
DigiKey Part Number | TCM809RVLB713TR-ND - Tape & Reel (TR) TCM809RVLB713CT-ND - Cut Tape (CT) TCM809RVLB713DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCM809RVLB713 | |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TCM809RVLB713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.11960 | ¥77.99 |
100 | ¥2.87330 | ¥287.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87327 | ¥8,619.81 |