TC913ACOA | ||
---|---|---|
DigiKey Part Number | TC913ACOA-ND | |
Manufacturer | ||
Manufacturer Product Number | TC913ACOA | |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TC913ACOA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.72000 | ¥84.72 |
25 | ¥70.51840 | ¥1,762.96 |
100 | ¥64.19710 | ¥6,419.71 |