
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


TC4421ESM | |
---|---|
DigiKey Part Number | TC4421ESM-ND |
Manufacturer | |
Manufacturer Product Number | TC4421ESM |
Description | IC GATE DRVR LOW-SIDE 8SOIJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | TC4421ESM Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIJ | |
Base Product Number |
In-Stock: 97
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.48000 | $4.48 |
25 | $3.74000 | $93.50 |
100 | $3.39000 | $339.00 |