24AA512T-I/MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4421AVMF

DigiKey Part Number
TC4421AVMF-ND
Manufacturer
Manufacturer Product Number
TC4421AVMF
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4421AVMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Inverting
Rise / Fall Time (Typ)
38ns, 33ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
In-Stock: 180
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
25¥19.26880¥481.72
100¥17.61480¥1,761.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.