SY88053CLMG-TR | ||
---|---|---|
DigiKey Part Number | SY88053CLMG-TR-ND - Tape & Reel (TR) SY88053CLMG-CT-ND - Cut Tape (CT) SY88053CLMG-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SY88053CLMG-TR | |
Description | IC LIMITING AMP 16QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Limiting Amplifier IC Optical Networks 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SY88053CLMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.22000 | ¥79.22 |
25 | ¥65.92120 | ¥1,648.03 |
100 | ¥59.92820 | ¥5,992.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.92824 | ¥59,928.24 |