MAX3645EEE+ | ||
---|---|---|
DigiKey Part Number | MAX3645EEE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3645EEE+ | |
Description | IC LIMITING AMP 16QSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Limiting Amplifier IC Data Quantizer, Optical Receivers 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3645EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Data Quantizer, Optical Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥56.51300 | ¥565.13 |
25 | ¥53.88280 | ¥1,347.07 |
100 | ¥46.78510 | ¥4,678.51 |
300 | ¥44.68267 | ¥13,404.80 |
500 | ¥40.74004 | ¥20,370.02 |
1,000 | ¥35.48326 | ¥35,483.26 |