
SEC1210I-CN-02-TR | |
|---|---|
DigiKey Part Number | 150-SEC1210I-CN-02-TR-ND - Tape & Reel (TR) 150-SEC1210I-CN-02-TRCT-ND - Cut Tape (CT) 150-SEC1210I-CN-02-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEC1210I-CN-02-TR |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SEC1210I-CN-02-TR Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-QFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
Interface SPI Serial, USB, UART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥25.94711 | ¥129,735.55 |












