
EVB-SEC1210-URT | |
|---|---|
DigiKey Part Number | EVB-SEC1210-URT-ND |
Manufacturer | |
Manufacturer Product Number | EVB-SEC1210-URT |
Description | EVAL BOARD FOR SEC1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SEC1210 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Smart Card |
Manufacturer Microchip Technology | Utilized IC / Part SEC1210 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,267.05000 | ¥1,267.05 |



