Smart Card Interface 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEC1210-I/PV-URT

DigiKey Part Number
SEC1210-I/PV-URT-ND
Manufacturer
Manufacturer Product Number
SEC1210-I/PV-URT
Description
IC INTERFACE SPECIALIZED 24QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Smart Card Interface 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SEC1210-I/PV-URT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Microchip Technology
Package / Case
24-VFQFN Exposed Pad
Packaging
Tray
Supplier Device Package
24-QFN (5x5)
Part Status
Active
Mounting Type
Surface Mount
Applications
Smart Card
Base Product Number
Interface
SPI Serial, USB, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
490¥31.07527¥15,226.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.