RN52-I/RM116 | |
---|---|
DigiKey Part Number | RN52-I/RM116-ND |
Manufacturer | |
Manufacturer Product Number | RN52-I/RM116 |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v3.0, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN52-I/RM116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 4dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | AIO, I2S, SPI, UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 16MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 30mA | |
Current - Transmitting | 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 50-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.11000 | ¥184.11 |