MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 252MHz 2MB (2M x 8) FLASH 144-TQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ2048EFH144-250I/PH

DigiKey Part Number
PIC32MZ2048EFH144-250I/PH-ND
Manufacturer
Manufacturer Product Number
PIC32MZ2048EFH144-250I/PH
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 252MHz 2MB (2M x 8) FLASH 144-TQFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ2048EFH144-250I/PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Part Status
Active
Data Converters
A/D 48x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M-Class
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
252MHz
Supplier Device Package
144-TQFP (16x16)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
144-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,638
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.19000¥149.19
25¥136.78560¥3,419.64
100¥123.88450¥12,388.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.