
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC18F27Q83-I/SS | |
---|---|
DigiKey Part Number | 150-PIC18F27Q83-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F27Q83-I/SS |
Description | IC MCU 8BIT 128KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F27Q83-I/SS Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 12.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | PIC18F27/47/57Q83 |
Environmental Information | |
PCN Design/Specification | |
EDA Models | PIC18F27Q83-I/SS Models |
Errata | PIC18F27/47/57Q83 Errata~ |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
In-Stock: 74
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
25 | $1.58000 | $39.50 |
100 | $1.43000 | $143.00 |
You May Also Be Interested InSee All
7 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 150-PIC18F27Q83-I/SS |
Standard Package | 47 |