
PIC18F27Q83-E/5N | |
|---|---|
DigiKey Part Number | 150-PIC18F27Q83-E/5N-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F27Q83-E/5N |
Description | IC MCU 8BIT 128KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F27Q83-E/5N Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 12.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-VQFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 25 | ¥14.47240 | ¥361.81 |
| 100 | ¥13.06660 | ¥1,306.66 |






