
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC18F26K20T-I/ML | |
---|---|
DigiKey Part Number | PIC18F26K20T-I/MLTR-ND - Tape & Reel (TR) PIC18F26K20T-I/MLCT-ND - Cut Tape (CT) PIC18F26K20T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F26K20T-I/ML |
Description | IC MCU 8BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F26K20T-I/ML Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
In-Stock: 3,239
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.55000 | ¥26.55 |
25 | ¥24.39600 | ¥609.90 |
100 | ¥22.08050 | ¥2,208.05 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥22.08056 | ¥35,328.90 |
For Use WithSee All
6 Items
You May Also Be Interested InSee All
6 Items