PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F25K20T-I/ML

DigiKey Part Number
PIC18F25K20T-I/MLTR-ND - Tape & Reel (TR)
PIC18F25K20T-I/MLCT-ND - Cut Tape (CT)
PIC18F25K20T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F25K20T-I/ML
Description
IC MCU 8BIT 32KB FLASH 28QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25K20T-I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 11x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-QFN (6x6)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
28-VQFN Exposed Pad
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,812
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
25¥21.88920¥547.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥18.77289¥30,036.62
Manufacturers Standard Package