
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC18F24Q10-I/SO | |
---|---|
DigiKey Part Number | PIC18F24Q10-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F24Q10-I/SO |
Description | IC MCU 8BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F24Q10-I/SO Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC18F24Q10 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
EDA Models | PIC18F24Q10-I/SO Models |
Errata | PIC18F24/25Q10 Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
In-Stock: 3,840
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.94000 | ¥7.94 |
25 | ¥7.27760 | ¥181.94 |
100 | ¥6.61580 | ¥661.58 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 27 |