PIC18F16Q40-I/SO | ||
---|---|---|
DigiKey Part Number | 150-PIC18F16Q40-I/SO-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC18F16Q40-I/SO | |
Description | IC MCU 8BIT 64KB FLASH 20SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC18F16Q40-I/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
25 | ¥12.11360 | ¥302.84 |
100 | ¥10.97530 | ¥1,097.53 |