DS32KHZS#T&R | ||
---|---|---|
DigiKey Part Number | DS32KHZS#T&RTR-ND - Tape & Reel (TR) DS32KHZS#T&RCT-ND - Cut Tape (CT) DS32KHZS#T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS32KHZS#T&R | |
Description | XTAL OSC TCXO 32.7680KHZ CMOS | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS32KHZS#T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±7.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 220µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.412" L x 0.300" W (10.46mm x 7.62mm) | |
Height - Seated (Max) | 0.105" (2.67mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.07000 | ¥57.07 |
10 | ¥53.78700 | ¥537.87 |
50 | ¥52.15780 | ¥2,607.89 |
100 | ¥50.52700 | ¥5,052.70 |
500 | ¥47.26738 | ¥23,633.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.74774 | ¥40,747.74 |