20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF1509-I/ML

DigiKey Part Number
PIC16LF1509-I/ML-ND
Manufacturer
Manufacturer Product Number
PIC16LF1509-I/ML
Description
IC MCU 8BIT 14KB FLASH 20QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF1509-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0015
In-Stock: 6,442
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
25¥11.99120¥299.78
100¥10.75080¥1,075.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesPIC16LF1509IML
Manufacturer Standard Package91