AC244052 | |
---|---|
DigiKey Part Number | AC244052-ND |
Manufacturer | |
Manufacturer Product Number | AC244052 |
Description | EXT PAK EMULATOR PIC16LF1509-ICE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PIC16LF1509 - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | PIC16LF1509 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥635.40500 | ¥1,270.81 |