Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70210AILD-TR

DigiKey Part Number
PD70210AILD-TR-ND - Tape & Reel (TR)
PD70210AILD-CT-ND - Cut Tape (CT)
PD70210AILD-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD70210AILD-TR
Description
IC POE CNTRL 1 CHANNEL 16DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Microchip Technology
Voltage - Supply
57V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-VFDFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
16-DFN (5x4)
Auxiliary Sense
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
25¥20.49640¥512.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.74674¥50,240.22
Manufacturers Standard Package