Analog Switches 132-DRQFN (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI11400/MXX

DigiKey Part Number
150-PCI11400/MXX-ND
Manufacturer
Manufacturer Product Number
PCI11400/MXX
Description
IC ANALOG SWITCHES 132-DRQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Analog Switches 132-DRQFN (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Analog Switches
Applications
-
Mounting Type
Surface Mount
Package / Case
132-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
132-DRQFN (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.61000¥115.61
25¥96.34120¥2,408.53
100¥93.03330¥9,303.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.