
PCI12000-I/ZUX | |
|---|---|
DigiKey Part Number | 150-PCI12000-I/ZUX-ND |
Manufacturer | |
Manufacturer Product Number | PCI12000-I/ZUX |
Description | PCIE SWITCH 2 DOWNSTREAM PORTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface 72-VQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | JTAG, PCIe, SMBus, SPI | |
Voltage - Supply | 1.1V, 2.5V, 3.3V | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.54000 | ¥103.54 |
| 25 | ¥86.25600 | ¥2,156.40 |
| 100 | ¥83.32020 | ¥8,332.02 |











