Direct

MP5048GU-Z | |
|---|---|
DigiKey Part Number | 1589-MP5048GU-ZTR-ND - Tape & Reel (TR) 1589-MP5048GU-ZCT-ND - Cut Tape (CT) 1589-MP5048GU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048GU-Z |
Description | 60V, 15A, 7M RDS(ON)HOT-SWAP INT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048GU-Z Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 24V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 15A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 15 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 30-PowerVFQFN |
Applications General Purpose | Supplier Device Package 30-QFN (5x5) |
Features Auto Retry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5048GU-P | Monolithic Power Systems Inc. | 0 | 1589-MP5048GU-PCT-ND | ¥65.50000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.77000 | ¥62.77 |
| 10 | ¥48.49500 | ¥484.95 |
| 25 | ¥44.92280 | ¥1,123.07 |
| 100 | ¥40.98940 | ¥4,098.94 |
| 250 | ¥39.85740 | ¥9,964.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥35.48258 | ¥177,412.90 |











