MSC050SDA120S | |
---|---|
DigiKey Part Number | MSC050SDA120S-ND |
Manufacturer | |
Manufacturer Product Number | MSC050SDA120S |
Description | DIODE SIL CARB 1.2KV 50A D3PAK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Surface Mount D3PAK |
Datasheet | Datasheet |
EDA/CAD Models | MSC050SDA120S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 50A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D3PAK | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.54000 | ¥146.54 |
25 | ¥135.12600 | ¥3,378.15 |
100 | ¥116.73770 | ¥11,673.77 |