MML4403-GM2 | ||
---|---|---|
DigiKey Part Number | 150-MML4403-GM2-ND | |
Manufacturer | ||
Manufacturer Product Number | MML4403-GM2 | |
Description | SI LIMITER NON HERMETIC PLASTIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 75V 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Resistance @ If, F | 1Ohm @ 100mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.61000 | ¥35.61 |