RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Capacitance @ Vr, F | Resistance @ If, F | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥35.61000 Cut Tape (CT) 500 : ¥35.56622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5pF @ 0V, 1MHz | 2.5Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 2-SMD, No Lead | 2-SMD | |||
197 In Stock | 1 : ¥35.61000 Bulk | Bulk | Active | PIN - Single | 75V | 2pF @ 0V, 1MHz | 1.5Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 2-SMD, No Lead | 2-SMD | |||
176 In Stock | 1 : ¥35.61000 Bulk | Bulk | Active | PIN - Single | 75V | 1.5pF @ 0V, 1MHz | 1Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 2-SMD, No Lead | 2-SMD | |||
90 In Stock | 1 : ¥49.67000 Bulk | Bulk | Active | PIN - 2 Independent | 75V | 1.5pF @ 0V, 1MHz | 1Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 4-SMD, No Lead | - | |||
58 In Stock | 1 : ¥49.67000 Cut Tape (CT) 500 : ¥49.69108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 2 Independent | 75V | 1.5pF @ 0V, 1MHz | 2.5Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 4-SMD, No Lead | - | |||
0 In Stock Check Lead Time | 1,000 : ¥37.09048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5pF @ 0V, 1MHz | 1Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 2-SMD, No Lead | 2-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥37.09048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5pF @ 0V, 1MHz | 2.5Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 2-SMD, No Lead | 2-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥37.09048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 2pF @ 0V, 1MHz | 1.5Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 2-SMD, No Lead | 2-SMD | |||
0 In Stock Check Lead Time | 500 : ¥49.69108 Bulk | Bulk | Active | PIN - 2 Independent | 75V | 2pF @ 0V, 1MHz | 1.5Ohm @ 100mA, 100MHz | -55°C ~ 150°C | 4-SMD, No Lead | - |