MML4402-GM2/TR | ||
---|---|---|
DigiKey Part Number | 150-MML4402-GM2/TR-ND - Tape & Reel (TR) 150-MML4402-GM2/CT-ND - Cut Tape (CT) 150-MML4402-GM2/DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MML4402-GM2/TR | |
Description | SI LIMITER NON HERMETIC PLASTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 75V 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.09240 | ¥37,092.40 |