MIC4685WR | ||
---|---|---|
DigiKey Part Number | 576-1224-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC4685WR | |
Description | IC REG BUCK ADJ 3A SPAK-7 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A SPAK-7 (7 Leads + Tab) | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC4685WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.2V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-SPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
25 | ¥25.94160 | ¥648.54 |
100 | ¥23.56080 | ¥2,356.08 |