
MIC4427ZM-TR | |
|---|---|
DigiKey Part Number | 576-1548-2-ND - Tape & Reel (TR) 576-1548-1-ND - Cut Tape (CT) 576-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4427ZM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4427ZM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427ACOA | Microchip Technology | 2,928 | TC4427ACOA-ND | ¥11.41000 | Similar |
| TC4427ACOA713 | Microchip Technology | 2,962 | TC4427ACOA713CT-ND | ¥11.41000 | Similar |
| TC4427AEOA713 | Microchip Technology | 172 | TC4427AEOA713CT-ND | ¥13.40000 | Similar |
| TC4427AVOA | Microchip Technology | 171 | TC4427AVOA-ND | ¥13.40000 | Similar |
| TC4427AVOA713 | Microchip Technology | 137 | TC4427AVOA713CT-ND | ¥13.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 25 | ¥9.01440 | ¥225.36 |
| 100 | ¥8.18730 | ¥818.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.18730 | ¥20,468.25 |

