
TC4427AVOA713 | |
|---|---|
DigiKey Part Number | TC4427AVOA713TR-ND - Tape & Reel (TR) TC4427AVOA713CT-ND - Cut Tape (CT) TC4427AVOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4427AVOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4427AVOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427AVOA | Microchip Technology | 171 | TC4427AVOA-ND | ¥13.40000 | Direct |
| MIC4424YM | Microchip Technology | 2,779 | 576-1198-ND | ¥14.47000 | Similar |
| MIC4424YM-TR | Microchip Technology | 2,689 | 576-1546-1-ND | ¥14.47000 | Similar |
| MIC4427YM | Microchip Technology | 6,256 | 576-1525-5-ND | ¥10.83000 | Similar |
| MIC4427YM-TR | Microchip Technology | 3,649 | 576-1204-1-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 25 | ¥11.16440 | ¥279.11 |
| 100 | ¥10.08940 | ¥1,008.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥10.08940 | ¥33,295.02 |

