Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4427ACOA

DigiKey Part Number
TC4427ACOA-ND
Manufacturer
Manufacturer Product Number
TC4427ACOA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4427ACOA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX627CSA+Analog Devices Inc./Maxim Integrated402MAX627CSA+-ND¥58.63000Similar
MAX627CSA+TAnalog Devices Inc./Maxim Integrated5,102MAX627CSA+TCT-ND¥58.63000Similar
In-Stock: 2,943
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
25¥9.51040¥237.76
100¥8.60080¥860.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.